Silicon Labs offer EFM32PG12 Pearl Gecko MCUs which combine very low active current consumption, enhanced sleep mode capabilities, and integrated security features. This enables the next generation of secure, battery-operated IoT products. A large 1MB flash with dual-bank architecture and in-field update capability enables even richer applications that can be updated after product deployment.
特性
- ARM Cortex-M4 CPU platform
- High-performance 32-bit processor @ up to 40MHz
- Wake-up interrupt controller
- Flexible Energy Management System
- 60μA/MHz in energy mode 0 (EM0)
- 1.4μA EM2 deep sleep current (RTCC running with state and RAM retention)
- 1.1μA EM3 stop current (cryotimer running with state/RAM retention)
- Up to 256kB flash program memory
- 32kB RAM data memory
- Up to 32 general-purpose I/O pins
- Hardware cryptography
- AES 128/256-bit keys
- ECC B/K163, B/K233, P192, P224, P256
- SHA-1 and SHA-2 (SHA-224 and SHA-256)
- Timers/Counters
- 2× 16-bit timer/counter
- 3 + 4 compare/capture/PWM channels
- 1× 32-bit real-time counter and calendar
- 1× 32-bit ultra-low energy cryotimer for periodic wakeup from any energy mode
- 16-bit low energy timer for waveform generation
- 16-bit pulse counter with asynchronous operation
- Watchdog timer with dedicated RC oscillator @ 50nA
- 2× 16-bit timer/counter
- 8 channel DMA controller
- 12 channel peripheral reflex system (PRS) for autonomous inter-peripheral signaling
- UART/SPI/SmartCard (ISO 7816)/IrDA/I2S/LIN, low energy UART, and I²C communication interfaces
- Ultra-low-power precision analog peripherals
- 12-bit 1Msamples/s analog-to-digital converter
- 2× analog comparator
- Digital-to-analog current converter
- Up to 24 pins connected to analog channels (APORT) shared between analog comparators, ADC, and IDAC
- Ultra-efficient power-on reset and brown-out detector
- Debug interface
- Pre-programmed UART bootloader
- Wide Operating Range
- 1.85V to 3.8V single power supply
- Integrated dc-dc, down to 1.8V output with up to 200mA load current for system
- Temperature range -40°C to +85°C
应用
- Applications
- IoT devices and sensors
- Health and fitness
- Smart accessories
- Home automation and security
- Industrial and factory automation
视频
发布日期: 2016-06-29
| 更新日期: 2024-11-04