Silicon Labs SLWxxx EZ Wireless Starter Kits

Silicon Labs' SLWxxx EZ Wireless Starter Kits are low-cost, fully-featured starter kits that allow designers to evaluate the performance and features of Silicon Labs wireless products. The Starter Kits will provide all hardware and software tools needed to develop and debug applications using Silicon Labs low energy radios. Hardware tools include an onboard debugger, advanced energy monitoring, and integrated packet trace, which are all available over both the USB and Ethernet interfaces. The Silicon Labs Wireless Starter Kit is fully supported by Silicon Labs' software libraries and the kit board support package (BSP).

Features

  • Hardware tools include an on-board debugger, advanced energy monitoring, and integrated packet trace
  • Hardware tools available over both USB and Ethernet interfaces
  • Fully supported by Silicon Labs' software libraries and the kit board support package (BSP)
  • Provides all hardware and software tools needed to develop and debug applications using Silicon Labs low energy radios
发布日期: 2015-02-11 | 更新日期: 2022-03-11