Silicon Labs EM35x无线电通信模块
Silicon Labs EM35x无线电通信模块配置为使用陶瓷天线或板载射频连接器 (U.FL)。部分型号的模块还包含一个功率放大器。EM35x模块采用特殊设计,可集成到任何产品中,而无需射频经验和专业知识。这些模块使开发人员能够为产品添加强大的无线网络功能,并迅速将其推向市场。该系列引脚兼容模块设计基于Ember EM341、EM346、EM357和EM3588芯片组。
特性
- Configured to use either the ceramic antenna or the onboard RF connector
- Can be integrated into any product without the need for RF experience and expertise
- Developed based on the Ember EM341, EM346, EM357, and EM3588 chipsets
- Pin-compatible
相关产品
2.4GHz transceiver, Cortex-M3 MCU, flash/RAM memory, & peripherals for designers of ZigBee systems.
发布日期: 2019-06-26
| 更新日期: 2024-01-09