Siretta QUARTZ-LTE Dual Port LTE Routers (EU)

Siretta QUARTZ-LTE Dual Port High-Performance LTE Router (EU) is a high-speed industrial router designed for transferring large amounts of data via the cellular network. The QUARTZ-LTE features a fast data transfer capability that reaches up to 100Mbps download and up to 50Mbps upload speed. The router also has fall-back to 3G/UMTS communication, should 4G/LTE be unavailable.

The Siretta QUARTZ-COMPACT Single Port 4G/LTE Routers (EU) have a robust design in an ultra compact-sized, metal enclosure, ideal for deployment in industrial embedded applications where space requirements are paramount. The cellular coverage is designed to match European frequencies.

Additionally, the QUARTZ-COMPACT software supports VPN security, allowing the router to be used in commercial and industrial applications. The QUARTZ-COMPACT comes equipped with a single SIM slot, single 10/100 ethernet LAN port, and a serial port.

Features

  • European 4G / LTE bands
  • High-speed data via LTE network
  • Strong resistance to electromagnetic interference
  • Built-in watchdog, multi-link detection
  • Ultra-compact industrial design
  • Excellent temperature endurance
  • VPN: PPTP, L2TP, GRE, IPSec
  • 1 x LAN, 1 x Serial port
  • Optional GPS

Applications

  • Renewable energy
  • Security
  • Digital signage
  • Transport
  • Street furniture
  • Traffic control
  • Parking systems
  • Environmental monitoring

Technology Chart

Chart - Siretta QUARTZ-LTE Dual Port LTE Routers (EU)

Front & Back View

Siretta QUARTZ-LTE Dual Port LTE Routers (EU)

Kit Contents

Siretta QUARTZ-LTE Dual Port LTE Routers (EU)
发布日期: 2021-09-16 | 更新日期: 2023-07-12