Siretta Tango 58 5G/4G Ceiling Mount Antennas

Siretta Tango 58 5G/4G Ceiling Mount Antennas cover a broad frequency range of 600MHz to 8000MHz, suitable for modern cellular and Wi-Fi® applications. These antennas feature a low-profile, omnidirectional design that supports various applications, from high-density environments to IoT connectivity hubs. Tango 58 antennas are compatible with key wireless standards, including 5G, 4G LTE, and 3G UTMS, and support for dual-band Wi-Fi and Wi-Fi 6E/7 ensures future-proof operation. Siretta Tango 58 5G/4G Ceiling Mount Antennas offer a robust construction that enables straightforward installation on ceilings, providing reliable signal performance across all supported bands.

Features

  • Supports 5G NR, 4G LTE, and 3G UMTS bands
  • Supports LTE Cat M, LTE Cat NB
  • Dual-band Wi-Fi (2.4G and 5G) and Wi-Fi 6e/7 ready
  • ISM 2.4GHz / ISM 5.8GHz compatible
  • LoRa support for 868MHz and 915MHz bands
  • Omnidirectional pattern for optimal ceiling-mount performance
  • Through-hole mounting design for secure installation
  • Supports ISM, public, and private wireless networks

Applications

  • Commercial and residential ceiling-mounted coverage
  • IoT connectivity hubs in smart buildings
  • Retail and public spaces requiring broad network access
  • Network extenders and repeaters for in-building coverage
  • High-density environments with multiple wireless standards

Specifications

  • 50Ω impedance
  • Vertical polarization
  • 50W maximum input power
  • Ground plane independent
  • ø203mm x 115mm dimensions
  • N-type female connector
  • -30°C to +70°C operating temperature range

Coverage

Chart - Siretta Tango 58 5G/4G Ceiling Mount Antennas
发布日期: 2024-12-16 | 更新日期: 2026-01-21