Skyworks Solutions Inc. BDS/GPS/GNSS Low-Noise Amplifiers

Skyworks Solutions Inc. BDS/GPS/GNSS LNAs and FEMs have a small signal gain, low noise figure, and low current consumption. These BDS/GPS/GNSS and FEMs feature two new low noise amplifiers and front-end modules. These amplifiers from Skyworks have a high 1dB compression point (IP1dB) and are housed in an easy-to-assemble surface mount package. This package is a low-cost solution and allows for a small footprint.

Features

  • Small signal gain
  • Low noise figure
  • Low current consumption
  • Input/output impedance internally matched to 50Ω
  • Single DC supply
  • Minimal number of external components required
  • Excellent out-of-band rejection

Applications

  • GPS/GNSS radio receivers
  • Smart phones
  • Laptop PCs and tablets
  • Global Navigation Satellite Systems (GLONASS)
  • Personal navigation devices
  • Compass (Beidou)

Videos

发布日期: 2016-01-19 | 更新日期: 2022-03-11