Skyworks Solutions Inc. Si823x 隔离驱动器
Silicon Labs Si823x 隔离驱动器在一个封装中集成了两个独立的隔离驱动器。Si8230/1/3/4 为高侧/低侧驱动器,而 Si8232/5/6/7/8 为双驱动器。这些驱动器具有 0.5A(Si8230/1/2/7)和 4.0A(Si8233/4/5/6/8)的峰值输出电流。所有驱动器的最大供电电压为 24V。Si823x 驱动器采用 Silicon Labs 的专利硅隔离技术,提供符合 UL1577 的 5 kVRMS 耐受电压以及 60 ns 的快速传送时间。驱动器输出可连接到相同或独立的地线进行接地,或连接到正或负电压。单个控制输入(Si8230/2/3/5/6/7/8)或 PWM 输入(Si8231/4)配置提供滞后 >400 mV 的 TTL 级兼容输入。高度的集成、低传送延迟、较小的外形及其灵活性和成本效益使 Si823x 系列非常适合 MOSFET/IGBT 门驱动隔离应用。The outputs of the Si823x Isolated Drivers can be grounded to the same or separate grounds or connected to a positive or negative voltage. The TTL level compatible inputs with >400mV hysteresis are available in individual control input (Si8230/2/3/5/6/7/8/9) or PWM input (Si8231/4) configurations. High integration, low propagation delay, small installed size, flexibility, and cost-effectiveness make the Si823x family ideal for a wide range of isolated MOSFET/IGBT gate drive applications.
特性
- Two completely isolated drivers in one package
- Up to 5kVRMS input-to-output isolation
- Up to 1500VDC peak driver-to-driver differential voltage
- HS/LS and dual-driver versions
- Up to 8MHz switching frequency
- 0.5A peak output (Si8230/1/2/7)
- 4.0A peak output (Si8233/4/5/6/8/9)
- High electromagnetic immunity
- 60ns propagation delay (max)
- Independent HS and LS inputs or PWM input versions
- Transient immunity >45kV/μs
- Overlap protection and programmable dead time
- Wide -40°C to +125°C operating temperature range
- RoHS-compliant packages
- Safety Approvals
- UL 1577 recognized: Up to 5000Vrms for 1 minute
- CSA component notice 5A approval: IEC 60950-1, 61010-1, 60601-1 (reinforced insulation)
- VDE certification conformity:
- IEC 60747-5-2 (VDE 0884 Part 2)
- EN 60950-1 (reinforced insulation)
应用
- Power delivery systems
- Motor control systems
- Isolated DC-DC power supplies
- Lighting control systems
- Plasma displays
- Solar and industrial inverters
发布日期: 2013-09-25
| 更新日期: 2023-08-10