Skyworks Solutions Inc. Si893x-ISO Evaluation Kits

Skyworks Solutions Inc. Si893x-ISO Evaluation Kits evaluate the Si893x isolated amplifiers and delta-sigma modulators for their full functionalities and features. The Si893x amplifiers and modulators provide excellent linearity with low offset and gain drift to ensure that accuracy is maintained over the entire operating temperature range. The output of the Si8935/36/37 devices comes from a 2nd order delta-sigma modulator. This can be clocked either from an on-chip oscillator (Si8936/37) or from an external clock (Si8935). The Si893x-EVB provides access to the device supplies, inputs, and outputs. This allows lab bench evaluation with typical sources and loads or integration into a customer system for observation of real-world performance. 

Features

  • Evaluate the Si893x isolated analog amplifiers and Delta-Sigma Modulators (DSM)
  • DSM output support includes direct clock and data access via BNC connectors
  • DSM supported by SINC3 filter with programmable OSR
  • Provides access to the device supplies, inputs, and outputs
  • Low noise, low error, and high precision ensure an accurate measurement of current
  • SINC3 filter and programmable DSM clock source accessible by GUI via USB
  • GUI provides dynamic performance data of DSM devices
  • Allows lab bench evaluation with typical sources and loads

Applications

  • Industrial, HEV, and renewable energy inverters
  • Variable speed motor control in consumer white goods
  • AC, Brushless, and DC motor controls and drives
  • Isolated switch mode and UPS power supplies
  • Automotive on-board chargers, battery management systems, and charging stations
发布日期: 2021-10-05 | 更新日期: 2022-03-11