Skyworks Solutions Inc. SKY13638-700EK1 Evaluation Board

Skyworks Solutions Inc. SKY13638-700EK1 Evaluation Board is designed to evaluate the performance of the SKY13638-700LF Single-Pole Ten-Throw (SP10T) antenna switch. This evaluation board operates within the 400MHz to 3.8GHz frequency range.

The Skyworks Soltuions SKY13638-700LF is a Single-Pole Ten-Throw (SP10T) antenna switch with a Mobile Industry Processor Interface (MIPI). This antenna switch utilizes advanced switching technologies to maintain high isolation and low insertion loss for both transmit and receive switching paths. The SKY13638-700LF switch features high linearity and a multi-closed function for CA applications. This antenna switch is ideal for UMTS, CDMA2000, and LTE applications.

发布日期: 2019-08-07 | 更新日期: 2024-01-23