Skyworks Solutions Inc. SKY16602-632LF PIN Diode Limiter Module

Skyworks Solutions Inc. SKY16602-632LF PIN Diode Limiter Module is developed for use as a passive receiver protector in wireless or other RF systems. The diode limiter features low-insertion loss and low distortion. The SKY16602-632LF Module is integrated into a single Micro Lead-frame (MLP) surface-mount package. The device has an operating temperature range of –40°C to +85°C.

Features

  • Optimized for 0.2GHz to 4.0GHz operation
  • Low limiting threshold (+5dBm typical)
  • Low insertion loss
  • Low distortion
  • Integrated PIN limiter, Schottky diodes, and DC blocks
  • MLP (2-pin, 2.3 x 2.3mm) Pb-free package (MSL1, 260°C per JEDEC J-STD-020)

Applications

  • Cellular infrastructure
  • WLAN and WiMAX
  • Receiver LNA protection
  • Test instruments

Application Circuit Diagram

Application Circuit Diagram - Skyworks Solutions Inc. SKY16602-632LF PIN Diode Limiter Module
发布日期: 2017-08-30 | 更新日期: 2022-03-29