Skyworks Solutions Inc. SKY66318-11EKx Evaluation Boards
Skyworks Solutions Inc. SKY66318-11EKx Evaluation Boards evaluate the fully input/output matched SKY66318-11 high-efficiency power amplifier for all its features and functionalities. The SKY66318-11 power amplifier is designed for the stringent requirements of enterprise small cell applications that operate from 3300MHz to 3600MHz wide instantaneous bandwidth. This amplifier offers 35dB high gain, high-efficiency (PAE = 25% @ +28dBm), and pin-to-pin compatibility to PA family that supports all 3GPP bands. Typical applications include driver amplifiers for micro-/macro-base stations, 4G LTE/5G NR systems, enterprise small cells, and massive MIMO.Applications
- 4G LTE and 5G NR systems
- Supports 3GPP Bands 22, 42, n77, and n78
- Driver amplifier for micro base stations and macro base stations
- Enterprise small cell and massive MIMO
发布日期: 2020-06-29
| 更新日期: 2022-03-11