Skyworks Solutions Inc. SKYA21041 5GHz 802.11ac Switch/LNA Front End
Skyworks Solutions Inc. SKYA21041 5GHz 802.11ac Switch/LNA Front End integrates a Single-Pole, Double-Throw (SPDT) Switch and a Low-Noise Amplifier (LNA) with a bypass mode into an ultra-compact package. The SKYA21041 is designed to enable switching between WLAN Receive and WLAN Transmit. Skyworks Solutions Inc. SKYA21041 is offered in a compact 6-pin 1.2mm x 1.4mm Dual Flat No-lead (DFN) package, ideal for space-constrained applications.Features
- Automotive AEC-Q100 grade 2 qualification pending
- Integrates an SP2T switch and LNA with bypass mode
- 13dB receive gain
- 2.3dB noise figure
- 0.8dB transmit path loss
- 1.2mm x 1.4mm DFN-6 package
Applications
- Automotive 802.11n/ac WLAN networks
- Automotive connectivity modules
- Automotive infotainment and telematics
Block Diagram
SKYA21041-EK1 Evaluation Board
The Skyworks SKYA21041-EK1 Evaluation Board is designed to test the performance of the SKYA21041 5GHz 802.11ac Switch/LNA Front End.
发布日期: 2019-01-21
| 更新日期: 2024-01-18