Advanced Energy / SL Power SLB65S Switching Power Supplies

Advanced Energy / SL Power SLB65S Switching Power Supplies feature a nominal main output of 5V, 12V, 15V, 18V, 24V, or 48V and a small form factor with 2" x 3" x 1.2" dimensions. These medically approved, single-output devices provide up to 65W convection and include output overvoltage, short-circuit, and overload protection. The series meets various safety approvals, RoHS compliance, and 2 x MOPP isolation. Advanced Energy / SL Power SLB65S Switching Power Supplies are suitable for 1U applications and offer an 80VAC to 264VAC universal input.

Features

  • Medically approved
  • Small form factor
  • Single output
  • 2 x MOPP isolation
  • Output overvoltage, short-circuit, and overload protection
  • Meets heavy industrial/4th edition EMC
  • Safety
    • UL/CSA/IEC/IEC 60601-1, 3rd edition
    • UL/CSA/IEC 62368-1
  • RoHS compliant
  • 3-year warranty

Applications

  • Medical
  • Industrial
  • 1U
Advanced Energy / SL Power SLB65S Switching Power Supplies

Specifications

  • 65W total power
  • 5V, 12V, 15V, 18V, 24V, or 48V nominal main output
  • 2" x 3" x 1.2" dimensions
  • 80VAC to 264VAC universal input
  • 65W convection
  • -20°C to +70°C operating temperature range

Derating Curves

Performance Graph - Advanced Energy / SL Power SLB65S Switching Power Supplies

Dimension Diagram

Mechanical Drawing - Advanced Energy / SL Power SLB65S Switching Power Supplies
发布日期: 2020-11-30 | 更新日期: 2025-11-17