Solidigm D5-P5336 122.88TB Solid State Drives (SSDs)

Solidigm D5-P5336 122.88TB Solid State Drives (SSDs) are powered by Arm® high-performance and power-efficient technology. These fourth-generation SSDs are designed to deliver improved storage efficiency from the core data center to the edge. The D5-P5336 122.88TB SSDs are available in an E1.L package. These SSDs feature improved power density and up to 4 petabytes of storage per rack unit. The D5-P5336 SDDs offer 90% less power for AI storage solutions and are ideal for data-intensive applications.

Features

  • 90% less power for AI storage solutions
  • Smaller data center footprints
  • Improved power density at the edge
  • Up to 4 petabytes of storage per rack unit
  • Reduced cooling costs
  • Less e-waste at end-of-life

Applications

  • Data-intensive requirements
  • AI
Solidigm D5-P5336 122.88TB Solid State Drives (SSDs)

Comparison Chart

Solidigm D5-P5336 122.88TB Solid State Drives (SSDs)

QLC Improves Power Efficiency for New AI DC Builds

Solidigm D5-P5336 122.88TB Solid State Drives (SSDs)
发布日期: 2025-03-21 | 更新日期: 2025-04-16