Solidigm D5-P5430 Solid State Drives (SSDs)
Solidigm D5-P5430 Solid State Drives (SSDs) are highly efficient, essential endurance PCIe 4.0 drives with capacities of up to 30.72TB, designed for mainstream and read-intensive workloads. These SSDs are available in a wide range of form factors. The D5-P5430 drives are well-suited to be deployed in a broad array of 1U and 2U configurations. These D5-P5430 SSDs feature PCIe 4.0x4, NVMe 1.4c interface and are OCP 2.0 supported. The Solidigm D5-P5430 drives include features essential to building modern data centers, such as FIPS 130-2 Level-2, secure boot, and industry-leading data reliability.Specifications
- Capacity and form factor:
- U.2 and E3.S: 3.84TB, 7.68TB, 15.36TB, and 30.72TB
- E1.S: 3.84TB, 7.68TB, and 15.36TB
- Performance:
- Rand read/write: up to 971K / 120K IOPS
- Seq read/write: up to 7000MB/s / 3000MB/s
- PCIe 4.0x4, NVMe 1.4c interface
- 192-layer 3D QLC NAND media
- Up to 5W idle power
- Up to 25W active power
- Up to 0.58DWPD and up to 32PBW endurance (100% rand write)
- FIPS compliant
- Five years warranty
- OCP 2.0 supported
Overview
Videos
Additional Resource
发布日期: 2023-05-16
| 更新日期: 2024-09-11