Sony Spresense Camera Board (Europe)
Sony Spresense Camera Board adds a compact, high-resolution 5MP camera to the Spresense Main Board. Sony Spresense Camera Board is based on the Sony ISX012 Image Sensor. An onboard encoder can acquire JPEG, RAW, Y/C, or RGB format pictures. When combined with the AI capabilities of the CXD5602 Microcontroller on the Spresense Main, the Camera Board can add powerful vision capabilities to IoT applications.Features
- 24mm x 25mm dimensions
- ISX012 image sensor
- 1/4 type CMOS image sensor
- 5.11MP effective pixels
- 5.04MP recording pixels
- Camera control
- ISO 40~800 sensitivity
- 12 presets scene selection
- Auto, shutter priority, ISO sensitivity priority, and long-time AE exposure control
- Multi-pattern, center weight, average, and spot photometry
- ±2EV, 1/3 EV steps exposure compensation
- 1/8s (long AE mode) to 1/42000s shutter speed range
- Auto, daylight, cloud, fluorescent, and lamp white balance
- Auto, single AF, continuous AF, and manual control focus control
- Picture format
- JPEG (4:2:2), Y/Cb/Cr, YUV, RGB, RAW, JPEG+YUV (thumbnail) output still picture format
- 5MP 15 frame/s JPEG output still data rate
- SVGA 30 frame/s YCbCr output movie data rate
- 1080p (1920 x1030 @30fps), 720p (1208 x 720 @60fps) HD movie support
- JPEG+YCbCr output
- Lens
- 1/4", four-piece, 2.74mm focal length lens type
- 2.0 ±5% F-number
- 78°±3° field of view
- <33.5° chief ray angle
- <1.5% distortion
- 1.5m focus distance
- 77.5cm to 237.06cm focusing range
Edge Impulse Resources
Region
This version of the Sony Spresense Camera Board is designed specifically for Europe.
发布日期: 2019-11-20
| 更新日期: 2024-03-29