SparkFun MicroMod ESP32 Processor Board (WRL-16781)

SparkFun WRL-16781 MicroMod ESP32 Processor Board combines Espressif ESP32 with M.2 connector interface for reliable WiFi capabilities into MicroMod ecosystem. The ESP32 processor features the dual-core Tensilica LX6 microprocessor, 240MHz clock frequency, 520kB internal SRAM, integrated WiFi transceiver, and hardware-accelerated encryption (AES/SHA2/ECC/RSA-4096). The WRL-16781 MicroMod processor board lets the user access 8 general use IO pins, dedicated analog, digital, and PWM pins, SPI, I²C, UART, and SDIO interfaces. Additionally, this processor board provides greater versatility through 16MB flash storage and 500µA sleep current.

Features

  • ESP32 General Features:
    • Dual-core Tensilica LX6 microprocessor
    • Up to 240MHz clock frequency
    • 520kB internal SRAM
    • 128mbit/16MB flash storage
    • Integrated 802.11 BGN WiFi transceiver
    • 2.7V to 3.6V operating range
    • 500µA sleep current under hibernation
    • 10-electrode capacitive touch support
    • Hardware-accelerated encryption (AES, SHA2, ECC, and RSA-4096)
  • Specific Peripherals made available on MicroMod ESP32:
    • 1x USB dedicated for programming and debugging
    • 1x UART
    • 2x I2C
    • 1x SPI
    • 7x GPIO
    • 2x Digital pins
    • 2x Analog pins
    • 2x PWM
    • Status LED
    • VIN Level ADC

MicroMod Setup Closer Look

SparkFun MicroMod ESP32 Processor Board (WRL-16781)

Videos

发布日期: 2021-01-30 | 更新日期: 2022-03-11