SparkFun Level Translator Breakout

SparkFun Level Translator Breakout features a PCA9306 dual bidirectional I2C-bus and SMBus voltage-level translator. The PCA9306 translator is operational on the low side from 1.2V to 3.3V and on the high side from 1.8V to 5.5V. Low and high-side reference voltages are applied to the VREF1 and VREF2, respectively, I/O is connected, and the Enable pin is driven high for bidirectional voltage translation.

Features

  • Features a PCA9306 dual bidirectional I2C-bus and SMBus voltage-level translator
  • Low and high-side reference voltages are applied to the VREF1 and VREF2, respectively, I/O is connected, and the Enable pin is driven high for bidirectional voltage translation

Videos

发布日期: 2019-08-26 | 更新日期: 2023-08-04