STMicroelectronics STA9200MA Teseo APP2 GNSS Receiver IC

STMicroelectronics STA9200MA Teseo APP2 GNSS Receiver Integrated Circuit (IC) supports multi-constellations up to quad-band with a single-die approach. This multiband multi-constellation receiver IC requires only a few external components because it embeds enough MIPS/memory resources to support multiband measurement up to quad-band. The STA9200MA measurement engine operates dual cores in lockstep, providing hardware redundancy for applications such as road vehicle guidance that meets ISO 26262 ASIL-B functional safety. Pin-compatibility between the Teseo APP2 module and Teseo VI ICs simplifies PCB designs for companies generating ASIL-certified and non-ASIL applications. The device supports a unique PCB design for safety and non-safety applications and offers excellent flexibility, handling software configurations with a binary firmware component. STMicroelectronics STA9200MA Teseo APP2 GNSS Receiver IC is designed per ISO 26262 automotive safety standards and features a QFN package with wettable flanks.

Features

  • AEC-Q100 automotive qualified
  • Arm® Cortex®-M7 (lockstep support)
  • Embedded RAM/NVM/cache
  • Dedicated ADC for antenna sensing
  • ESD: 2kV (HBM) and 500V (CDM)
  • Automotive grade +105°C
  • GNSS
    • STMicroelectronics' 6th Gen positioning receiver with 6 constellations: GPS, Galileo, GLONASS, BeiDou, QZSS, and NAVIC (former IRNSS)
    • Standard PVT positioning supporting up to quad-band for submeter accuracy applications
    • Measurement engine to support precise positioning algorithms
    • Code phase, carrier phase, doppler frequency measurement, and related quality metrics
    • Support any SBAS systems
    • 192 (96 data and 96 pilot) signal-tracking channels
  • Safety
    • Comprehensive ISO 26262 safety concept
    • Fault collection and control unit (FCCU) with up to 2 error outputs
    • ECC/CRC
    • Safe communication protocol with host
    • RF and core hardware monitors
  • Core peripherals
    • Embedded DMA
    • 32kHz oscillator real-time clock
    • Watchdog timer
    • Extended function timer
  • Security
    • Cybersecurity (ISO 21434) support
    • Chip integrity (secure boot, secure firmware update, and secure link) thanks to embedded hardware security module (HSM)
    • Signal integrity (anti-jamming/anti-spoofing)
    • Interface integrity (on-the-fly decryptor engine)
  • Communication interfaces
    • 2x UART ports for host communication supporting hardware flow control
    • Synchronous serial port (SSP) for host communication
    • I2C port for sensor interfacing
    • SPIQ port for sensor interfacing
    • PPS configurable output
  • Power management unit
    • Separate power supply domains
      • 1.71V to 3.63V backup domain
      • 1.71V to 3.63V switchable domain
      • 0.9V to 1V optional external core supply voltage
    • On-chip LDOs with high-voltage/low-voltage monitors
  • VFQFPN56 package with wettable flanks
  • 7mm x 7mm x 0.9mm dimensions

Applications

  • Advanced driving systems (ADAS)
  • Smart in-vehicle systems
  • Autonomous driving
  • Asset trackers
  • Mobile robots
  • Smart agriculture

Block Diagram

Block Diagram - STMicroelectronics STA9200MA Teseo APP2 GNSS Receiver IC
发布日期: 2025-03-03 | 更新日期: 2025-03-11