Power Partners PDAM500 Power Supplies

Power Partners PDAM500 Power Supplies offer 500W of output power with an efficiency of up to 93%. These power supplies have a built-in 12V/0.3A auxiliary output and an input frequency range of 47Hz to 63Hz. The PDAM500 power supplies are available in open-frame or enclosed versions with a power factor greater than 0.95 at full load. These power supplies also incorporate a remote on/off function. Power Partners PDAM500 power supplies feature UL/IEC/EN 60601 3.1 edition and UL/IEC/EN 60950 AM2 safety approvals.

Features

  • 500W high-power density
  • Open frame or enclosed versions available
  • Remote on/off function
  • Built-in 12V/0.3A auxiliary output
  • 47Hz to 63Hz input frequency range
  • Standby 5V at 1A with fan and at 0.4A without fan
  • High-efficiency up to 93%
  • Power factor >0.95 at full load (230VAC)
  • UL/IEC/EN 60601 3.1 edition and UL/IEC/EN 60950 AM2 safety approvals

Block Diagram

Block Diagram - Power Partners PDAM500 Power Supplies

Power Derating Curves

Performance Graph - Power Partners PDAM500 Power Supplies

Dimensions

发布日期: 2019-07-10 | 更新日期: 2025-12-12