Stewart Connector / Cinch Connectivity Solutions M12 A-Code Circular Connectors

Stewart Connector/Cinch M12 A-code Connectors include both male and female panel-mount receptacles and field-terminated plug options. The four- or five-pin option connectors are ideal for use in industrial automation, outdoor applications, measurement and control, agriculture, and more. A-Coding (or keying) within the M12 series prevents mismatching with other M12 coding/keying options. The Stewart Connector/Cinch M-12 A-code connectors have an IP67 rating when installed, allowing a reliable connection in an industrial environment. IDC and soldering termination options offer quick and easy installations, replacements, or upgrades.

Features

  • A-coding (or keying) within the M12 series prevents mismatching with other M12 coding/keying options
  • IP67 rating when installed
  • 4- and 5-pin options

Applications

  • Factory automation
  • Sensors
  • Power
  • Communications
  • Robotics
  • Alternative energy solutions
发布日期: 2019-10-03 | 更新日期: 2026-01-15