STMicroelectronics STM32F0 ARM® Cortex-M0 32 位微控制单元
意法半导体 STM32 F0 入门级 ARM Cortex-M0 MCU 提供 32 位性能,并有 STM32 系列的主要特征,特别适合成本敏感型应用。STM32 F0 MCU 将实时性能、低功耗、以及 STM32 平台的先进架构与外设结合起来。STM32F0x0 在传统的 8 位和 16 位市场有很强的竞争力,无需应对不同架构和相关开发支出。STM32F0x1 产品线将多种功能高度集成,并具有多种存储器大小和封装尺寸,为成本敏感型应用提供更多灵活性。STM32F0x2 产品线用无晶振 USB 2.0 和 CAN 总线接口提供丰富连接方式,是通信网关、智能能源设备或游戏终端的理想选择。STM32F0x8 产品线工作电压为 1.8V ±8%,适合用于便携式消费电子应用,如智能手机、附件和媒体设备。STM32 将“万能架构”的概念成为现实。STMicroelectronics STM32 F0 Entry-level Arm Cortex-M0 MCUs offer rich connectivity with crystal-less USB 2.0 and a CAN bus interface, making them ideal for communication gateways, smart energy devices, and game terminals. The STM32F0x8-line operating at 1.8V ±8% is well-suited for use in portable consumer applications such as smartphones, accessories, and media devices.
The STM32 Nucleo board provides a flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line, choosing from the various combinations of performance, power consumption, and features.
特性
- Arm 32-bit Cortex-M0 CPU, frequency up to 48MHz
- CRC calculation unit
- Reset and power management
- Analog supply: VDDA = VDD to 3.6V
- Power-on / Power down reset (POR/PDR)
- Low power modes include Sleep, Stop, Standby
- Clock management
- 4MHz to 32MHz crystal oscillator
- 32kHz oscillator for RTC with calibration
- Internal 8MHz RC with x6 PLL option
- Internal 40kHz RC oscillator
- All mappable on external interrupt vectors
- 5-channel DMA controller
- 0V to 3.6V conversion range
- 2.4V to 3.6V separate analog supply
- Calendar RTC with alarm and periodic wakeup from Stop / Standby
- Independent and system watchdog timers
- SysTick timer
- Communication interfaces (1Mbit/s) with 20mA current sink
- One supporting SMBus/PMBus
- Up to two SPIs (18Mbit/s) with 4 to 16 programmable bit frames
- Serial wire debug (SWD)
- All packages are ECOPACK® 2
视频
Additional Resources
发布日期: 2012-03-27
| 更新日期: 2024-10-21