STMicroelectronics STM32 Value Line MCUs
STMicroelectronics STM32 Value Line (STM32F100xx) Microcontrollers (MCUs) bring the advantages of the STM32 32-bit advanced industry-standard core into cost-effective applications typically served by 16-bit MCUs. STMicroelectronics STM32F100xx MCUs combine a 24MHz ARM® Cortex™-M3 processor core with peripheral features optimized for typical 16-bit applications, such as home-entertainment products, appliances, and industrial equipment. STM32 Value Line MCUs are pin-to-pin compatible with the STM32 portfolio and bring new features such as 16-bit timers and CEC function to expand the range of applications addressed in the consumer, appliance, and industrial segments. STMicroelectronics STM32 Value Line MCUs are suitable for use in application control and user interface, medical and handheld equipment, PC peripherals, alarm systems, and more.Features
- STM32 Features
- Core: ARM 32-bit Cortex™-M3 CPU (24 MHz maximum frequency, single-cycle multiplication, hardware division)
- Memories: 16 to 128 Kbytes of Flash memory, 4 to 8 Kbytes of SRAM
- Clock, reset and supply management
- Low power
- Debug mode
- DMA
- 1 × 12-bit, 1.2 μs ADC, 2 × 12-bit DACs
- Up to 80 fast I/O ports
- STM32 Benefits
- Superior performance with 16-bit code density
- Perfect fit for control applications
- Decreased total system cost
- Addresses all connectivity needs
Applications
- STM32 Applications
- Application control and user interface
- Medical and handheld equipment
- PC peripherals, gaming and GPS platforms
- Industrial applications: PLC, inverters, printers, and scanners
- Alarm systems, Video intercom, and HVACe
STM32 Value Line Feature Set Diagram
Videos
View Results ( 11 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| STM32F100RBT6B | ![]() |
ARM微控制器 - MCU 32BIT CORTEX M3 64PINS 128KB |
| STM32F100C8T6B | ![]() |
ARM微控制器 - MCU 32BIT CORTEX M3 48PINS 64KB |
| STM32F100CBT6B | ![]() |
ARM微控制器 - MCU 32BIT CORTEX M3 48PINS 128KB |
| STM32F100R4T6B | ![]() |
ARM微控制器 - MCU 32BIT CORTEX M3 64PINS 16KB |
| STM32F100C6T6B | ![]() |
ARM微控制器 - MCU 32BIT CORTEX M3 48PINS 32KB |
| STM32F100V8T6B | ![]() |
ARM微控制器 - MCU 32BIT CORTEX M3 Value Line 64KB |
| STM32F100VBT6B | ![]() |
ARM微控制器 - MCU 32BIT CORTEX M3 Value Line 128KB |
| STM32F100C4T6B | ![]() |
ARM微控制器 - MCU 32BIT CORTEX M3 48PINS 16KB |
| STM32F100R6T6B | ![]() |
ARM微控制器 - MCU 32BIT CORTEX M3 64PINS 32KB |
| STM32VLDISCOVERY | ![]() |
开发板和工具包 - ARM Discovery STM32F100 Embedded ST-Link BRD |
发布日期: 2010-05-03
| 更新日期: 2022-03-11