STMicroelectronics TSV63x Op Amps

The STMicroelectronics TSV63x dual and quad operational amplifier (op-amp) series offers low voltage operation and rail-to-rail input and output. These op-amps offer excellent speed/power consumption ratio, providing an 880 kHz gain-bandwidth product while consuming only 60µA at 5V supply voltage. The TSV633 and TSV635 also feature an ultra-low input bias current and shutdown mode. These STMicroelectronics op-amps are ideal for sensor interfaces, battery-supplied and portable applications, and active filtering.

Features

  • Rail-to-rail input and output
  • Unity gain stable on 100pF capacitor
  • Low power shutdown mode of 5nA
  • EMI hardened op-amps
  • Automotive qualification
  • Low offset voltage

Specifications

  • Low power consumption of 60µA at 5V
  • 1.5V to 5.5V supply voltage
  • 880kHz gain-bandwidth product
  • 1pA input bias current

Applications

  • Battery-powered applications
  • Portable devices
  • Active filtering
  • Medical instrumentation
发布日期: 2010-01-13 | 更新日期: 2022-03-21