STMicroelectronics STGIPL20K60 SLLIMM™ 600V IGBTs

STMicroelectronics STGIPL20K60 SLLIMM™ (Small Low-Loss Intelligent Molded Module) 600V IGBTs are intelligent power modules providing a compact, high-performance AC motor drive in a simple, rugged design. STMicroelectronics STGIPL20K60 IPM 20A 3-phase IGBT inverter bridge devices include control ICs for gate driving and free-wheeling diodes. STMicroelectronics STGIPL20K60 SLLIMM IGBTs feature the most advanced short-circuit-rugged IGBT system technology, making these devices ideal for 3-phase inverters in applications such as home appliances and air conditioners.

Features

  • IPM 20A, 600V 3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes
  • Short-circuit rugged IGBTs
  • VCE(sat) negative temperature coefficient
  • 3.3V, 5V, 15V CMOS/TTL inputs comparators with hysteresis and pull down/pull up resistors
  • Undervoltage lockout
  • Internal bootstrap diode
  • Interlocking function
  • Smart shutdown function
  • Comparators for fault protection against overtemperature and overcurrent
  • Op-amps for advanced current sensing
  • DBC substrate leading to low thermal resistance
  • Isolation rating of 2500 Vrms/min
  • 5kΩ NTC for temperature control
  • UL Recognized: UL1557 file E81734

Applications

  • 3-phase inverters for motor drives
  • Home appliances, such as washing machines, refrigerators, air conditioners and sewing machines
发布日期: 2011-10-20 | 更新日期: 2022-03-11