SUNBANK AS85049/88/89/90 EMI/RFI Composite Backshells
SUNBANK AS85049/88/89/90 EMI/RFI Composite Backshells are self-locking and highly reliable circular backshells that withstand high vibrations. These MIL-spec backshells are manufactured with high-end aerospace-grade aluminum and composite materials. The AS85049/88/89/90 Composite backshells feature two self-locking mechanisms. Non-self-locking options are also available for mild environments. The circular MIL spec backshells are available in several surface finishes compliant with applicable environmental regulations. These backshells offer a very wide variety of circular solutions such as ElectroMagnetic Interference (EMI), environmental, straight, 45° and 90°, etc.These backshells offer signal integrity by facilitating shield attachment. Typical applications include aviation, ground army, military marine, military aircraft, and ground transportation. The AS85049 backshells operate within a -65°C to +200°C temperature range.
Features
- Self-locking detented coupling
- Aerospace grade thermoplastic
- Plating compliance
- EMI/RFI protection
- Harsh weather protection
- Signal integrity
- Wide variety of circular solutions
- Shrink boot grove
- Lightweight
Applications
- Aviation
- Ground transportation
- Industry
- Ground army
- Military aircraft
- Military marine
Specifications
- 09 to 25 shell size range
- <2.5mΩ electrical continuity
- -65°C to +200°C operating temperature range
发布日期: 2018-08-01
| 更新日期: 2024-01-10