Sunon LED Cooling Solutions

Sunon LED Cooling Solutions are cooling modules for LED light engine manufacturers. Sunon Cooling Solutions make it easy for users to select or design the thermal solution parts needed for their electrical products. Sunon fans (cooling, dustproof, and waterproof), blowers, and coolers are used in a wide range of industries and applications. These solutions are ideal for food and beverage, telecom/server, medical, stage lighting, 3D printing, thin blowers, power tools, cold plates, and more.

Features

  • Wide range of thermal solutions for lighting applications
  • Includes fans, blowers, and coolers for a wide range of products

Applications

  • Food and beverage
  • Telecom/server
  • Medical
  • Stage lighting
  • 3D printing
  • Thin blowers
  • Power tools
  • Cold plates
Sunon LED Cooling Solutions

Videos

For Use with Series

bridgelux

ES Rectangle . RS 10.4W to 49.4W

 

Citizen Micro HumanTech

CL-340 47.3W

COB 10.9W to 42.9W

 

OSRAM

PrevaLED 11.5W to 51.6W

 

Philips

Fortimo SLM 23W to 45W

 

tridonic

TALEXX 21.5W to 41W

 

VOSSLOH SCHWABE

LUGA Shop 28.8W to 54.4W

 

Partner GE Lighting

Infusion 13.5W to 40W

发布日期: 2018-03-01 | 更新日期: 2024-12-12