Superior Sensor Technology HV120 Differential Low Pressure Sensors
Superior Sensor Technology HV120 Differential Low Pressure Sensors offer a 3.8mA (IDD) max. supply current, 4 FS pressure ranges, and a 2.5inH2O to 20inH2O pressure range. The HV series is ideal for heating, ventilation, and air conditioning (HVAC) applications and features a selectable bandwidth filter from 0.1Hz to 10Hz. Superior Sensor Technology HV120 Differential Low Pressure Sensors have a 500inH20 (PCM) common mode pressure rating, and a 120 inH20 (PBURST) burst pressure.Features
- 3.8mA (IDD) max. supply current
- 4 FS pressure ranges
- 2.5inH2O to 20 inH2O pressure range
- 0.1Hz to 10Hz selectable bandwidth range
- 500inH20 (PCM) common mode pressure rating
- 120inH20 (PBURST) burst pressure
- 40inH20 (PPROOF) proof pressure
- 114Hz data update rate
Additional Resource
System Overview
Package Dimensions
发布日期: 2019-05-30
| 更新日期: 2025-03-12