Superior Sensor Technology HV160 Differential Low-Pressure Sensors
Superior Sensor Technology HV160 Differential Low-Pressure Sensors offer a 3.8mA maximum supply current, 8 FS pressure ranges, and a ±2.5 to ±60 inH2O pressure range. The flexible differential low-pressure sensors employ Superior's proprietary NimbleSense™ architecture that provides very high dynamic ranges that enable a single device to cover the entire range of HVAC pressure requirements. An incorporated 50/60Hz notch filter minimizes the impact of power noise spikes. The HV160 sensors are constructed with a high-reliability plastic enclosure that provides high performance and reliability in a cost-effective solution optimized for heating, ventilation, and air conditioning (HVAC) applications.Specifications
- 8 FS pressure ranges
- 700inH2O common mode pressure
- 400inH2O proof pressure
- 480inH2O burst pressure
- 16-bit resolution
- 108Hz to 114Hz data update range
- 2.0Pa position sensitivity
- 0.1% RNG maximum accuracy
- 0.3% FSS maximum total error band
- 0.1Hz to 10Hz BW corner frequency extents
- 3.8mA maximum supply current
- 10µF typical supply capacitance
- 7pF input capacitance
- RoHS and REACH compliant
System Overview
Videos
Package Dimensions
Additional Resources
发布日期: 2020-11-20
| 更新日期: 2025-03-12