Superior Sensor Technology HV210 Differential Low Pressure Sensors
Superior Sensor Technology HV210 Differential Low Pressure Sensors offer seven selectable FS pressure ranges, ±0.1 to ±10 inH2O FS range extents, and a 4.8mA maximum supply current. The HV series features high accuracy, long term stability, and a standard I2C and SPI interface. Superior Sensor Technology HV210 Differential Low Pressure Sensors have a 7pF input capacitance rating and are ideal for heating, ventilation, and air conditioning (HVAC) applications.Features
- Designed for HVAC applications
- Seven selectable FS pressure ranges
- ±0.1inH2O to ±10 inH2O FS range extents
- 4.8mA maximum supply current
- 7pF input capacitance rating
- -30µA maximum internal pull-up current rating
- RoHS compliant
Additional Resource
Equivalent Circuit
Package Dimensions
发布日期: 2019-05-30
| 更新日期: 2025-03-12