Susumu RG1608PB Thin-Film Resistors Kit
Susumu RG1608PB Thin-Film Resistors Kit offers a wide resistance range of 47.5Ω to 332kΩ with 0.1% tolerance. Susumu RG1608PB kit is available for metal thin-film and low-resistance chip resistors, which include 419 resistor values of 40 each. The resistors in the kit are available in 0603 package size and are ideal for development, prototype making, testing, and experiments. These resistors exhibit long-term stability with inorganic passivation.Features
- Long-term stability with inorganic passivation
- <±0.1% drift after 10,000 hours of reliability test
- 0603 package size
- AEC-Q200 compliant
- ±0.05% high precision resistance tolerance and very small ±5ppm/℃ TCR
- Thin-film structure enabling low noise and anti-sulfur
Applications
- Prototype development, testing, and experiments
- Automotive electronics
- Optical and telecommunication
- Industrial measurement instrumentation and industrial machines
- Various sensors and medical electronics
发布日期: 2019-12-04
| 更新日期: 2023-06-22