Swissbit G-26 CFexpress™ Cards

Swissbit G-26 CFexpress™ Cards are for high-end photography and other consumer applications. The G-26 is ideal for use in demanding industrial applications. The CFexpress 2.0 Type B casing offers excellent mechanical protection in harsh environments. The gold-plated pins are completely covered and shielded from any form of contact. The cards offer protection from dust, and moisture penetration.

Features

  • Dynamic and static wear-leveling
  • Subpage mode Flash Translation Layer (FTL)
  • Data care management
    • Active adaptive read refresh
    • Passive background media scan
  • Lifetime enhancements
    • Dynamic bad block remapping
    • Write amplification reduction
  • Power fail data loss protection
  • Data set management support (TRIM)
  • Active state power management (ASPM) support
  • In-field firmware update3
  • Enterprise-grade self-monitoring, analysis, and reporting technology (S.M.A.R.T.)
  • Gold-plated connector (IPC-6012B Class 2 compliant)
  • End-to-End (E2E) data protection
  • AES256 encryption (on request)
  • Life cycle management, controlled "locked" BOM
  • RoHS/REACH compliant
  • Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM (on request)
发布日期: 2022-03-10 | 更新日期: 2025-09-25