Swissbit Industrial mSATA X-600m Solid State Drives (SSDs)

Swissbit Industrial mSATA X-600m Solid State Drives (SSDs) are JEDEC MO-300A modules ideal for embedded applications requiring solid-state storage in smaller and removable form factors. The X-600m SSDs are designed for all industrial, netcom, and automotive applications. These applications include those requiring high data transfer rates up to 525MB/s in sequential access and 79,000 IOPS in 4KB random access. The X-600m devices feature onboard power fail protection, dynamic and static wear leveling, and ATA security feature set support.

Features

  • Dynamic and static wear leveling
  • Data care management
    • Active with adaptive read-refresh
    • Passive with background media scan
  • Lifetime enhancements
    • Dynamic bad block remapping
    • Write amplification reduction
  • Onboard power fail protection
  • AHCI, TRIM, and NCQ support
  • ATA security feature set support
  • DEVSLP compatible
  • In-field firmware update
  • Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
  • 30μ" gold-plated connector (IPC-6012B class 2 compliant)
  • AES256 encryption (on request)
  • Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM (on request)

Specifications

  • 8GBytes, 16GBytes, 32GBytes, 64GBytes, and 128GBytes capacities
  • JEDEC MO-300A mSATA SSD form factor (50.8mm x 29.85mm x 3.5mm)
  • SATA Revision 3.1 compliance, 6Gbit/s (3Gbit/s and 1.5Gbit/s backward compatible)
  • Supports ATA/ATAPI-8 and ACS-2 command sets
  • Performance
    • Sequential Read up to 520MBytes/s, Random Read IOPs up to 76,000
    • Sequential Write up to 405MBytes/s, Random Write IOPs up to 73,000
  • Temperature ranges
    • Operating
      • 0 to +70°C commercial
      • -40°C to +85°C industrial
    • -40°C to +85°C storage
  • 3.3V ±5% operating supply voltage
  • Maximum capacity power
    • 1.7W Read (active)
    • Write
      • 2.5W active
      • 380mW idle
      • 115mW slumber
  • 1 year (at life end) to 10 years (at life begin) data retention range
  • >2,000,000 hours mean time between failure
  • <1 non-recoverable error per 1016 bits read data reliability
发布日期: 2016-06-28 | 更新日期: 2022-03-11