Switchcraft EN2™ Molded Cable Assemblies

Switchcraft EN2™ Molded Cable Assemblies feature a single-ended cable with blunt cut, standard 2-meter (79”) length, and straight or right-angle connectors. These factory overmolded cable assemblies are designed with color-coded, tissue paper-separated conductor wires. These assemblies are UV and water resistant, UL recognized, CSA certified, and RoHS compliant. Switchcraft EN2 Molded Cable Assemblies have a temperature range of -30°C to +105°C and withstand harsh environments.

Features

  • High quality, factory overmolded cables
  • Available as a standard, off-the-shelf item
  • Single-ended cable with blunt cut
  • Standard 2-meter (79") lengths
  • Color-coded, tissue paper-separated conductor wires
  • Straight or right-angle connector options
  • Two- or three-conductor versions available
  • Molded +360°C Flex Relief
  • Withstands harsh environments

Specifications

  • 300V rating
  • 20AWG wire
  • -30°C to +105°C temperature range
  • 30 mils PVC jacket material
  • 15 mils PVC conductor insulation
  • UV and water resistant
  • UL recognized, CSA certified, and RoHS compliant
发布日期: 2019-10-07 | 更新日期: 2024-02-14