Switchcraft Mini-Con-X® Mixed Signal / Power Connectors

Switchcraft Mini-Con-X® Mixed Signal / Power Connectors combine signal and power into the same connector for space savings and cost-effectiveness. These connectors are available in cable-end, panel-mount, and cable-to-cable options. Switchcraft Mini-Con-X Mixed Signal / Power Connectors fit the same overall dimensions of existing Mini-Con-X connectors. Pin options include 6-pin (2#16, 4#20) and 8-pin (2#16, 6#26). Applications include outdoor instrumentation, agriculture and construction vehicles, communication devices, and safety/security equipment.

Features

  • Combines signal and power into the same connector, saving space and providing cost-effectiveness
  • Cable-end, panel-mount, and cable-to-cable (inline) options available with male pin or female socket contacts
  • Fits the same overall dimensions as existing Mini-Con-X connectors
  • 2A to 10A maximum current rating
  • Voltage rating
    • 125VRMS (6-pin)
    • 250VRMS (8-pin)
  • -40°C to +85°C operating temperature range

Applications

  • Outdoor instrumentation
  • Agriculture and construction vehicles
  • Communication devices
  • Safety and security equipment
发布日期: 2016-09-09 | 更新日期: 2022-03-11