Swivellink AFSB-2 Knuckles

Swivellink AFSB-2 Knuckles are designed as connector pieces for Swivellink Imperial mounting configurations. The knuckles are available in three sizes for user flexibility: extra small (XS), standard, and heavy duty (HD). The AFSB-2 knuckles operate in conjunction with other Swivellink mounting products, including bases, links, and sensor mounts, to create a single- or dual-arm setup for mounting Cobot vision products. The Swivellink AFSB-2 Knuckles feature a thru-hole design for wire management and protection. The ball bases are part of an intentionally designed product line to solve industrial automation issues.

Features

  • Imperial knuckles with blue standard/English hardware
  • Operates in a system with other Swivellink mounting products, including bases, links, and sensor mounts
  • Suitable for a single- or dual-arm setup (model dependent)
  • Thru-hole design for wire management and protection
  • Easy to install and adjust
  • Available in XS, standard, and HD options
    • XS is estimated to hold 1lb to 3lbs (not recommended in vibration areas)
    • Standard is estimated to hold 4lbs to 30lbs
    • HD is estimated to hold 31lbs to 70lbs
  • Ideal for mounting Swivellink Cobot vision products
Infographic - Swivellink AFSB-2 Knuckles

Mechanical Drawing

Mechanical Drawing - Swivellink AFSB-2 Knuckles

Product Portfolio

Chart - Swivellink AFSB-2 Knuckles
发布日期: 2024-06-28 | 更新日期: 2024-07-17