Taiwan Semiconductor S1x Surface Mount Rectifiers
Taiwan Semiconductor S1x Surface Mount Rectifiers feature glass passivated chip junction and are ideal for automated placement. The surface mount rectifiers feature low forward voltage drop, high surge current capability, and low profile package. These S1x surface mount rectifiers operate from 50V to 1000V reverse voltage and -55°C to 175°C temperature range. The S1x surface mount rectifiers are RoHS compliant, halogen-free according to IEC 61249-2-21, and meets JESD 201 class 2 whisker test.Features
- Glass passivated chip junction
- Ideal for automated placement
- Low forward voltage drop
- High surge current capability
- Low profile package
- Halogen-free according to IEC 61249-2-21
Specifications
- 50V to 1000V maximum repetitive peak reverse voltage
- 35V to 700V maximum RMS voltage
- 12pF typical junction capacitance
- -55°C to 175°C operating temperature range
- -55°C to 175°C storage temperature range
Reverse Recovery Time Characteristic & Test Circuit Diagram
发布日期: 2021-03-15
| 更新日期: 2024-02-07