Taiwan Semiconductor TESD ESD TVS Diodes
Taiwan Semiconductor TESD ESD Transient Voltage Suppressor (TVS) Diodes are uni-directional and bi-directional diodes with Electrostatic Discharge (ESD) rated clamping cells. These diodes are designed to protect electronic components that are connected to data and transmission lines from over-voltage damage due to ESD and lighting. The TESD ESD transient voltage suppressor diodes are RoHS compliant and halogen-Free according to IEC 61249-2-21. These diodes are used in the applications such as audio and video equipment, Digital Visual Interface (DVI), portable electronic devices, and touch panels.Features
- RoHS compliant
- Halogen-free according to IEC 61249-2-21
- Protect sensitive electronics
- Low clamping voltage
- Designed to protect I/O channels
- AEC-Q101 qualified (TESDA24VB30P2CX)
Specifications
- 5.1V, 6V, 7V, 13V, and 25V breakdown voltage
- -55°C to 125°C and -55°C to 150°C junction temperature range
- 15V, 19V, 25V, 33V, and 51V clamping voltage
- 5A peak pulse current
Applications
- Portable electronic devices and notebooks
- Digital Visual Interface (DVI)
- 10/100/1000 Ethernet
- Projection TV monitors and flat panel displays
- High-speed data lines
- USB 2.0/3.0/3.1
- High definition Multi-Media Interface(HDMI 1.3 /1.4 / 2.0)
- Cell phone handsets, and accessories
- Keypads, side keys, USB 2.0, and LCD displays
- Touch panel
View Results ( 45 ) Page
| 物料编号 | 数据表 | 击穿电压 | 钳位电压 | 峰值脉冲功耗 (Pppm) | Vesd - 静电放电电压触点 | Vesd - 静电放电电压气隙 | Ipp - 峰值脉冲电流 | Cd - 二极管电容 | 工作电压 | 通道数量 | 极性 | RoHS - 贸泽 | 封装 / 箱体 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TESDH5V0B05P1Q1 M5G | ![]() |
7 V | 8.5 V | 46 W | 20 kV | 20 kV | 5.5 A | 5 V | 1 Channel | Bidirectional | Y | DFN-1006-2 (SOD-882-2) | |
| TESD5V0V4UCU6 RFG | ![]() |
6 V | 25 V | 150 W | 8 kV | 15 kV | 6 A | 5 V | 4 Channel | Y | SOT-363-6 | ||
| TESD5V0V4UA RDG | ![]() |
6 V | 19 V | 95 W | 12 kV | 17 kV | 5 A | 5 V | 4 Channel | Y | |||
| SMAJ5.0CA | ![]() |
6.4 V | 9.2 V | 400 W | 43.5 A | 5 V | 1 Channel | Bidirectional | E | SMA (DO-214AC) | |||
| TESDA28VU18P1Q1 RNG | ![]() |
31.3 V | 59 V | 100 W | 15 kV | 15 kV | 1.7 A | 18.6 pF | 28 V | 1 Channel | Unidirectional | Y | DFN1006-LW-2 |
| TESDL24VB17P1Q1 RNG | ![]() |
25.2 V | 50 V | 150 W | 30 kV | 30 kV | 3 A | 17.5 pF | 24 V | 1 Channel | Bidirectional | Y | DFN-2 |
| TESDH3V3B02P4Q2 RIG | ![]() |
9 V | 6 V | 33 W | 10 kV | 15 kV | 5.5 A | 3.3 V | 1 Channel | Bidirectional | Y | DFN-2510-10 | |
| TESDL5V0B12P1Q0 M7G | ![]() |
5.1 V | 12 V | 70 W | 30 kV | 30 kV | 6 A | 5 V | 1 Channel | Bidirectional | Y | DFN-0603-2 | |
| SMAJ6.5CA | ![]() |
7.22 V | 11.2 V | 400 W | 35.7 A | 6.5 V | 1 Channel | Bidirectional | E | SMA (DO-214AC) | |||
| TESD24VS2BT RFG | ![]() |
25.4 V | 70 V | 200 W | 30 kV | 30 kV | 3 A | 11 pF | 24 V | 2 Channel | Bidirectional | Y | SC-59-3 (SOT-23-3) |
发布日期: 2021-12-29
| 更新日期: 2025-08-22