Tallysman HCS885XF Smart GNSS Helical Antennas

Tallysman HCS885XF Smart GNSS Helical Antennas are multi-band (L1/L5), multi-constellation integrated GNSS receiver/antenna with RTK corrections and PointPerfect® PPP-RTK augmentation compatibility. These antennas incorporate a state-of-the-art GNSS receiver that supports concurrent tracking of all four major constellations (GPS, BeiDou, Galileo, and GLONASS) in multiple frequency bands. The multi-band architecture effectively mitigates ionospheric errors, while the L5 band offers superior interference resistance and multipath performance compared to the L2 band. The HCS885XF helical antennas are capable of providing sub-1-meter accuracy stand-alone, sub 6cm accuracy with PPP-RTK corrections, and sub 1cm with RTK corrections. These antennas are designed to deliver precise positioning and superior signal quality. 

The HCS885XF antenna employs Tallysman eXtended Filter (XF) technology, effectively reducing near-band and out-of-band interference, including LTE signals and harmonics, ensuring reliable performance in challenging deployments. This antenna is well suited for Unmanned Aerial Vehicle (UAV) applications that require precise location and precise heading.

 

Features

  • Improved noise immunity with multi-band GNSS receiver
  • Excellent RH circular polarized signal reception
  • Multi-band receiver has high immunity to ionospheric errors
  • Lightweight precision-tuned helical element with excellent axial ratios and Tallysman eXtended filtering
  • Extreme lightweight (38g)
  • Exceptional position performance (Stand-alone or corrected)
  • PPP-RTK: PointPerfect® augmentation
  • RTK base/rover configurations and moving base heading
  • Point one nav polaris RTK and swift nav skylark Cx and Nx RTK compatible
  • CMOS signaling with RS232 option
  • Industrial-grade IP67 enclosure
  • Surface mount with O-ring seal
  • 6-pin JST port for Pixhawk standard compatibility

Applications

  • Unmanned Aerial Vehicles (UAVs)
  • Handheld devices
  • Robotics
  • Drones

Dimensions

Mechanical Drawing - Tallysman HCS885XF Smart GNSS Helical Antennas
发布日期: 2024-12-18 | 更新日期: 2025-02-17