Taoglas AHP5354A Inception Antenna
Taoglas AHP5354A Inception Antenna is a multi-band GNSS antenna for high-precision GPS and BeiDou accuracy and fast positioning. This antenna utilizes the compact 35mm x 35mm x 4mm advanced wide-band ceramic patch antenna with optimized gain for GNSS bands. The AHP5354A antenna is designed to be a premium solution for high-precision GNSS systems by including the L5 band for high-precision GNSS positioning. This antenna comes with 100mm of 1.37 micro coax cable and an I-PEX® MHF-1 connector as standard fully customizable to suit the specific application. The AHP5354A antenna is ideal for autonomous robotics, precision agriculture, navigation and transportation, and autonomous vehicles.Features
- Low-profile active multiband GNSS patch
- Tuned and tested on a 70mm x 70mm ground plane
- Bands covered:
- BeiDou (B1/B2a)
- GPS/QZSS (L1/L5)
- GLONASS (G1)
- Galileo (E1/E5a)
- 70mm x 70mm x 9.3mm dimensions
- Custom cables and connectors are available
- RoHS and Reach Compliant
Specifications
- 35mm x 35mm x 4mm dimensions
- 70mm x 70mm x 9mm total dimension (including shielding case)
- IPEX MHFI (U.FL) connector
- 1.37mm coaxial cable
- -40°C to 85°C operating temperature range
- Non-condensing 65°C 95% RH relative humidity
Applications
- Autonomous robotics
- Precision agriculture
- Navigation and transportation
- Autonomous vehicles
GNSS Bands and Constellations
Block Diagram
Out Of Band Rejection
发布日期: 2024-11-26
| 更新日期: 2025-03-24