Taoglas GVLB356.A Patch Antenna
Taoglas GVLB356.A Patch Antenna is a single-feed stacked patch assembly with a multiband GNSS stacked ceramic antenna. This antenna is a high-performance passive patch antenna that covers GPS L1 and L5, Galileo E1, E5a, GLONASS G1, and B1 and B2 BeiDou bands. The GVLB356.A antenna exhibits very good gain and radiation pattern stability on both L1 and L5 bands. The GVLB356.A patch antenna operates at -40°C to 85°C temperature range. This patch antenna comes in 35mm x 35mm x 6.12mm dimensions. The GVLB356.A antenna is ideal for high-accuracy positioning, navigation systems, Unmanned Aerial Vehicles (UAVs), robotics, autonomous vehicles, mapping and GIS, transportation and telematics, precision agriculture, and RTK systems.Features
- Single feed stacked patch assembly
- Covering bands:
- GPS L1:1575MHz
- GPS L5:1176.45MHz
- BeiDou B1:1561MHz
- GLONASS G1:1602MHz
- Pin and adhesive mount
- 35mm x 35mm x 6.12mm dimensions
- RoHS and Reach-compliant
Specifications
- 35mm x 35mm x 6.12mm dimensions
- -40°C to 85°C operating temperature range
- 70mm x 70mm ground plane dimensions
- 50Ω impedance
Applications
- High-accuracy positioning and navigation systems
- Unmanned Aerial Vehicles (UAVs), robotics, and autonomous vehicles
- Mapping and GIS
- Transportation and telematics
- Precision agriculture
- Public safety, search, and rescue
- RTK systems
GNSS Bands and Constellations
Dimension Diagram
发布日期: 2024-12-05
| 更新日期: 2024-12-23