Taoglas Barracuda OMB.868.B08F21 Omnidirectional Antenna

Taoglas Barracuda OMB.868.B08F21 Omnidirectional Outdoor Antenna is a fiberglass antenna operating in the MHz ISM band. The antenna operates at 868MHz with an 8dBi peak gain. The 8dBi high peak gain provides a large coverage area for low-power radio (UNB Sigfox, LPRN, LoRA) and mesh networks. The omnidirectional antenna features a collinear dipole design. This design means the antenna radiates uniformly in the azimuth with a high gain, providing coverage over long distances and minimizing the number of cells or nodes needed in a network. Taoglas Barracuda OMB.868.B08F21 Omnidirectional Outdoor Antenna applications include Internet of Things (IoT), metering, industrial/environmental monitoring, and remote asset monitoring.

Features

  • Omnidirectional radiation
  • Collinear dipole array antenna type
  • 868MHz band ISM
  • 8dBi peak gain
  • Robust design for all-weather operation
  • IP65 waterproof
  • 1474mm in length, 720g
  • N-type female connector
  • Wall/Pole mount bracket included
  • RoHS compliant

Applications

  • IoT
  • Remote asset monitoring
  • Metering
  • Industrial/environmental monitoring
发布日期: 2020-04-27 | 更新日期: 2024-12-02