TDK CPL SMD Inductor Coil for Power Lines

TDK CPL2512 SMD Inductor Coil for Power Lines is wound, magnetically shielded, and completely lead-free. The inductor delivers low Rdc with high ldc and is able to withstand high-temperature reflows (260°C during peak) used in lead-free soldering. Ideal applications for the CPL component is portable audio-visual devices (DSCs, DVCs, etc.), mobile communication devices (cellular phones), and information devices (PCs, etc.).

Features

  • Low Rdc with high Idc
  • Lead-free compatible
  • Withstands high temperature reflows (+260°C peak) used in lead-free soldering

Applications

  • Portable AV equipment
  • Cell phones
  • Electrical appliances

Equivalent Circuit

Location Circuit - TDK CPL SMD Inductor Coil for Power Lines

Dimensions (MM)

Mechanical Drawing - TDK CPL SMD Inductor Coil for Power Lines
发布日期: 2010-10-06 | 更新日期: 2022-03-11