TDK IFL系列Flexield噪声抑制片

TDK IFL系列Flexield噪声抑制片是纤薄、灵活、可渗透的磁性片,厚度为0.025mm到0.2mm,虽然比大多数现有片材薄20%,却具有相同性能。IFL系列具有出色的形状加工性能的柔性片材,能适应各种尺寸和形状。由于该片材极为纤薄,因此可以安装在极小的缝隙中。典型应用包括各种电子设备的电磁噪声抑制措施、提高PEN输入的接收器灵敏度(感应耦合型)、嵌入金属时的RFID性能改进。

IFL series product consists of a surface film, a magnetic sheet layer formed from soft magnetic material and resin, a double-sided adhesive, and a release liner and is available in either sheet or roll form. The non-electrically conductive film can be attached directly to circuit components and the high flexibility of the product allows sheets to easily form to the desired shape. Applications for IFL series Flexield include but are not limited to: LED/LCD display address and data lines/traces/cables, stylus pens for improved sensitivity, sensor shielding and immunity, and digital audio and video lines.

特性

  • 高导磁率器件
  • 极为纤薄,可以安装在极小的缝隙中
  • 抗开裂的柔性片材,不受冲击或类似作用的影响
  • 具有出色的形状加工性能,能适应各种尺寸和形状

应用

  • General EMI attenuation on various types of electronic equipment
  • LED/LCD display address and data lines/traces/cables
  • Stylus pens for improved sensitivity
  • Sensor shielding and immunity
  • Digital audio and video lines

Basic Construction

图表 - TDK IFL系列Flexield噪声抑制片
发布日期: 2017-06-12 | 更新日期: 2023-05-11