TDK-Lambda PXC-M DC-DC Converters
TDK-Lambda PXC-M DC-DC Converters are medically certified and offer 3W to 10W output power in a compact 1.25" x 0.8" industry-standard package. Other features include a wide 4:1 input range, 5kVAC input to output isolation (2 x MOPP isolation), 2.5µA leakage current, and low no-load power consumption. TDK-Lambda PXC-M DC-DC Converters are certified to IEC60601-1 and ES60601-1 requirements. Applications include medical, industrial, communications, test and measurement, and IGBT gate drives.Features
- 3W to 10W output power
- Wide 4:1 input range
- Compact 1.25" x 0.8" (31.8 x 20.3mm) industry-standard package
- 2 x MOPP isolation
- 5kV input to output isolation
- 2.5µA leakage current
- Low no-load power consumption
- Certified to IEC60601-1 and ES60601-1
Applications
- Medical
- Industrial
- Communications
- Test and measurement
- IGBT gate drives
Videos
发布日期: 2015-08-20
| 更新日期: 2022-12-15