TDK MMZ-E Chip Beads
TDK MMZ-E Chip Beads offer the same noise-reduction features as the MMZ series, but also increase SRF to GHz bands and countermeasure noise at wide frequencies. TDK MMZ-E series chip beads attain high impedance at GHz bands and offer a variety of frequency characteristics and materials to countermeasure against general signals, high-speed signals, and more. The series also features a -55°C to +125°C operating temperature range.Features
- Noise reduction solution for general signal line
- Increases the SRF to GHz bands and can countermeasure noise at wide frequencies with one element
- Can attain high impedance at GHz bands
- 0603 and 1005 case sizes
- Various frequency characteristics with 4 materials of different features for countermeasures against general signals, high-speed signals, etc.
Applications
- Smartphones
- Tablet terminals
- PCs and recorders
- STBs
- Smart grids
- Industrial equipment
发布日期: 2014-08-07
| 更新日期: 2022-03-11