TDK Soft Termination C系列MLCC

TDK的新型软终端C系列多层片式电容器在制造和最终组装过程中可提高抗弯曲特性(电路板抗挠性)。标准终端电容器易因陶瓷材料脆性而在焊接过程中损坏,但TDK软终端电容器具有吸收外部应力而保护其陶瓷体的导电树脂端接层。这些软终端电容器在使用无铅焊料时还可防止出现脆性焊点。 TDK软终端C系列MLCC的其他特点和优点包括,具有较好的温度循环性能并符合ROHS指令、WEE和REACH标准。软终端电容器可用于大多数TDK MLCC产品系列,最大达C3225的外壳尺寸并包含二合一的电容阵列系列。

特性

  • Improved bending resistance (board flex resistance)
  • Improved temperature cycle performance
  • Conductive resin absorbs external stress to protect solder joint parts and capacitor body
  • Available in TDK Automotive Grade (CGA) series
  • Available in higher capacitance (up to 10μF) and voltage ranges (16V to 1kV)
  • RoHS, WEE, and REACH compliant

应用

  • Electronic circuits mounted on alumina substrate
  • SMT applications that require bending robustness
  • Lead-free solder applications in which solder joint reliability is problematic
  • Solar micro-inverters
  • Switching power supplies
  • LED lighting
  • Smart meters
  • Telecom base stations

视频

Dimensions

图表 - TDK Soft Termination C系列MLCC
发布日期: 2011-07-26 | 更新日期: 2024-10-22