TE Connectivity ANSI C136.41光控插座

TE Connectivity ANSI C136.41光控插座和簧片触点在光电管和照明器之间提供电气和机械互连。这些ANSI C136.41兼容型调光插座在增加能效的同时,扩展了调光能力。调光插座内置两个或四个调光触点,以支持0-10 VDC调光方法或数字可寻址照明接口(DALL),同时提供了与三个结实的扭锁触点之间的可靠的功率互连。器件有105℃和150℃额定值的导线绝缘,适用于各种温度等级照明器。预配置的引线方便与新的或现有的照明灯具集成。该设计使这些连接器成为室外商用、公用设施照明及街道照明的理想选择。

特性

  • Accepts ANSI standard dimmable photocells to provide a connection between the photocell and the luminaire
  • Available with two or four dimming contacts to support one- or two-channel dimming protocols
  • Robust twist-lock contacts for a reliable power interconnect
  • Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
  • Available with 105°C- and 150°C-rated wire insulation for varying temperature-rated luminaires

应用

  • Street and roadway lighting
  • Photo controls
  • Parking lot lighting
  • Car dealerships

规范

  • Mechanical
    • Conforms to dimensional requirements of ANSI C136.41-2013
    • Offered in a 5- and 7-position version
    • 5 position: 3 power contacts + 2 dimming/signal contacts
    • 7 position: 3 power contacts + 4 dimming/signal contacts
    • Power contacts terminated to 14AWG stranded wire per UL1015 or UL3321
    • Signal Contacts terminated to 18AWG stranded wire per UL1015 or UL3321
  • Electrical
    • Current rating: 15A max. (power contact), 0.10A max. (signal contact)
    • 480VAC/DC 10VAC/DC voltage rating
    • cUR recognized to UL 773

Spring Leaf Brush Contact

TE Connectivity ANSI C136.41光控插座
发布日期: 2014-05-15 | 更新日期: 2025-05-09