TE Connectivity AMPMODU MOD II Connectors
TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.
Specifications
- 3A per contact current
- 40VAC or 60VDC operating voltage
- 15mΩ resistance
- 5000mΩ insulation resistance
- -40°C to +80°C operating temperature range
Additional Resources
发布日期: 2013-11-14
| 更新日期: 2026-01-07