TE Connectivity EP II Connectors with TPA Device

TE Connectivity's (TE) EP II Connectors with Terminal Position Assurance (TPA) device provide voltage handling up to 600V, current-carrying capabilities up to 10A, and up to 12 positions. These Economy Power (EP) connectors feature a lanceless contact design for reliable contact seating as well as breakaway-style contact retainers with a TPA device, which prevents the contacts from becoming dislodged when exposed to random vibration. With its increased power handling and TPA, TE EP II connectors are well-suited for applications with higher voltage and vibration resistance requirements.

Features

  • Up to 12 positions available
  • 3.96mm pitch
  • 10A current
  • Up to 600V voltage rating

Applications

  • Household appliances
  • Commercial and business equipment
  • HVAC and vending controls
  • Industrial machinery and equipment: generators
  • Coin changers / vending machines
  • Lighting
发布日期: 2012-02-15 | 更新日期: 2025-05-08